1376366-2

Heilind Number:AMP1376366-2
Manufacturer:TE Connectivity
Manufacturer Number:1376366-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025 8POS CAP ASSY H TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376366-2
Color:Natural
Series:TH/.025 Connector System
Number of Rows:1
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:20
Number of Positions:8
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 212 °F, -30 - 100 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:8
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:24 mm, .945 in
PCB Mount Alignment:Without
Length:21.97 mm, .865 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:12.5 mm, .492 in
Material Flammability Standard:UL 94-HB
Part Aliases:1376366-2
SKU:AMP1376366-2

Detailed Description

Enhance your automotive connectivity with this eight-position TH/.025 Connector System. Designed for through-hole soldering, it ensures secure and reliable signal transmission in demanding environments. With a pitch of 2.2mm and a rated voltage of 12VDC, it meets the stringent requirements of automotive applications. Operating within a wide temperature range of -30 to 100°C, this connector is built to withstand extreme conditions. Its UL 94-HB material flammability standard certification guarantees safety. Featuring a horizontal/90° mount orientation and a compact size, it is suitable for space-constrained installations. With wave solder capability up to 240°C and RoHS compliance, it offers ease of assembly and environmental sustainability. Trust in its high-quality construction and performance for your automotive connectivity needs.