| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376382-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.6 mm, .456 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376382-1 |
| SKU: | AMP1376382-1 |
1376382-1
Specifications
Detailed Description
Enhance your power connections with the Power Key 5.0 series UL and CSA-certified board mount connector. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector is designed for vertical mounting with through-hole press-fit termination for secure attachment to a 1.6mm PCB. Its inline layout with two pin and tab contact positions offers a reliable 300V AC voltage rating and 10A contact amperage, ideal for power circuit applications. The tin-plated copper alloy contacts ensure efficient signal transmission, while the shrouded header type and Latch mating retention provide added safety and stability. With a wide operating temperature range from -40 to 105°C (-40 to 221°F) and RoHS compliance, this connector is suitable for various appliance and electronic device designs. Each package contains 100 units, making it convenient for bulk installations. Upgrade your connectivity solutions with this high-quality Power Key 5.0 connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376382-5 | ![]() |


