1376389-1
5MM POWER KEY 3P PLUG HSG NUT
Enhance your power and signal connections with the Power Key 5.0 series Cable Mount Connector. This high-quality connector, meeting CSA and UL standards, features a durable Nylon 6/6 - GF housing in a natural color. With a 5 mm pitch, it offers reliable crimp termination for three socket contact positions, rated for 10A and 300V AC. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is suitable for various applications, including appliances. Its keyed mating alignment and latch retention ensure secure connections, while its compact design, with a height of 9.6 mm (.378 in) and width of 16.2 mm (.638 in), is ideal for wire-to-board setups. With a package quantity of 500, this connector is a convenient and essential component for power and signal transmission. Fully RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this reliable and versatile Plug Housing Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1376389-1 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Contact Amperage: | 10 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Connector and Contact Terminate To: | Wire & Cable |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
Connector Width: | 16.2 mm, .638 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1376389-1 |
SKU: | AMP1376389-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/19/2023 | PCN-23-173112 - Packaging Improvement. removing inner box. | Download |