| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376390-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Wire Size: | 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376390-1 |
| SKU: | AMP1376390-1 |
1376390-1
Specifications
Detailed Description
Enhance your power and signal connections with the Power Key 5.0 series connector housing. This CSA and UL certified component, made of durable Nylon 6/6 - GF, features a single row design for easy cable mount installation. With four socket contacts and a 5mm pitch, it ensures reliable crimp termination for wire sizes ranging from 16 to 24 AWG. Operating at up to 300V AC and 10A, it's ideal for a variety of applications in appliances and beyond. The natural housing color, measuring 9.6mm in height and .638in in width, offers a sleek and functional design. Whether for power or signal transmission, this connector housing guarantees secure and efficient performance, even in harsh environments with an operating temperature range of -40 to 105°C. With UL 94V-0 flammability standard compliance and RoHS certification, it meets rigorous safety and environmental standards. Each package contains 500 units, making it a cost-effective solution for your connectivity needs. Upgrade your wire-to-board systems with this essential connector housing, offering unmatched quality and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376389-5 | ![]() | |
| TE Connectivity 5-1376384-1 | ![]() |


