| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376444-1 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 25 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 20.2 mm, .79 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 20 in, 508 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376444-1 |
| SKU: | AMP1376444-1 |
1376444-1
| Heilind Number: | AMP1376444-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376444-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Key 5.0, a high-quality connector designed for efficient power transmission in various applications. With CSA and UL certifications, this connector guarantees safety and reliability. Crafted from durable Nylon 6/6 material, it offers superior performance in demanding environments. Featuring through-hole press-fit termination, it ensures secure and stable connections on the PCB. The inline layout with 2 power positions is ideal for power distribution systems. Its tin-plated copper alloy contacts provide excellent conductivity, with a 10A contact amperage and 300V AC voltage rating. The shrouded header design and vertical mount orientation enhance ease of use and installation. Perfect for appliances and other power-intensive devices, this connector meets UL 94V-0 flammability standards, making it a trusted choice for your connectivity needs. With a tube and box packaging option and a package quantity of 25, it's convenient for bulk installations. Upgrade your power connections with the Power Key 5.0 connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376382-5 | ![]() |


