1376477-2

Heilind Number:AMP1376477-2
Manufacturer:TE Connectivity
Manufacturer Number:1376477-2
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

2.5MM PITCH SIGNAL MATE CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376477-2
Color:Natural
Series:AMP Signal Double Lock
Amperage:2.5 A
Connector Type:Housing
Gender:Plug, Receptacle
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:600
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:526
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.256 in, 6.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3933
Wire Size:.12 - .38 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:.295 in, 7.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1376477-2
SKU:AMP1376477-2

Detailed Description

Enhance your power and signal connections with our AMP Signal Double Lock connector. Crafted with durable Nylon 6/6 - GF housing material in a natural finish, this connector ensures reliable performance in a range of environments. With a 2.5 A amperage and 50 V AC/DC voltage rating, it is suitable for various applications. Its cable mount design and crimp termination method offer easy installation, while the phosphor bronze contact material guarantees efficient conductivity. Meeting UL 94V-0 flammability standards, this connector is safe for use. With a package quantity of 600, it is ideal for bulk projects. Explore its features, including a latch lock type, operating temperature range of -30 to 105°C, and compatibility with 26-22 AWG wire sizes, making it a versatile choice for your connectivity needs. This RoHS-compliant connector is a must-have for appliances and other electronic devices. Elevate your PCB connection solutions with this high-quality connector.