| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376477-3 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 2.5 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .256 in, 6.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Wire Size: | .12 - .38 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376477-3 |
| SKU: | AMP1376477-3 |
1376477-3
| Heilind Number: | AMP1376477-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376477-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Signal Double Lock Connector. Designed for seamless integration, this connector features a durable Nylon 6/6 - GF housing in a natural color, ensuring reliable performance in diverse environments. With a 2.5 A amperage and 50 V AC/DC voltage rating, it offers secure power transmission. The housing accommodates 3 positions with a single row layout, making it ideal for various applications. Its cable mount design with crimp termination method allows for easy installation. The phosphor bronze contacts ensure efficient signal transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Operating temperature range of -30 to 105 °C (-22 to 221 °F) further enhances its versatility. Perfect for appliances and other electronic devices, this connector is RoHS compliant, ensuring environmental responsibility in its manufacturing process. With 400 pieces in a bag/box package, it's convenient for bulk installations. Elevate your connectivity solutions with this high-quality AMP Signal Double Lock Connector.

