| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376477-6 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 2.5 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .256 in, 6.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Wire Size: | .12 - .38 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .688 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1376477-6 |
| SKU: | AMP1376477-6 |
1376477-6
Specifications
Detailed Description
Upgrade your power and signal connections with our AMP Signal Double Lock Connector. Designed for reliable performance, this connector features a natural color housing made of durable Nylon 6/6-GF material. With a 2.5 A amperage and 50 V AC/DC voltage rating, it ensures efficient power transmission. The 1-row design with 6 positions and 2.5mm pitch offers easy installation on cables. Constructed with phosphor bronze contacts, it guarantees secure crimp terminations for 26-22 AWG wire sizes. Operating in temperatures ranging from -30 to 105°C, this UL 94V-0 compliant connector is suitable for various applications. Its compact size, measuring 6.5mm in height, and latch lock feature ensure a secure connection every time. Whether for appliances or other electronic devices, this connector is an essential component for your PCB assembly needs. Compliant with RoHS standards, it's also environmentally friendly. Elevate your PCB connectivity with this high-quality connector.

