1376478-2

Heilind Number:AMP1376478-2
Manufacturer:TE Connectivity
Manufacturer Number:1376478-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.5 SMC HDR 2POS WHITE (LP)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376478-2
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:400
Contact Amperage:2.5 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 62.99 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.34 in, 8.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:10 mm, .39 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 47.24 µin, .8 µm
Contact Mating Area Length:.17 in, 4.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1376478-2
SKU:AMP1376478-2

Detailed Description

Introducing the AMP Signal Double Lock connector, a essential component for your PCB assembly needs. This versatile connector features a durable Nylon 6/6 - GF housing in a natural color, with a vertical mount orientation for seamless integration. With a pitch of 2.5mm, it offers reliable signal transmission in various circuit applications. The brass contacts, pre-tin plated for optimal conductivity, can handle up to 2.5A of current at 50V AC/DC. Designed for easy installation, this connector is board mountable with through hole solder termination. Its compact size, measuring just 10mm in length, makes it ideal for space-constrained applications. Compliant with UL 94V-0 flammability standards, this connector guarantees safety and performance. Whether in appliances or industrial equipment, trust the AMP Signal Double Lock connector for efficient and secure connectivity.