1376478-3

Heilind Number:AMP1376478-3
Manufacturer:TE Connectivity
Manufacturer Number:1376478-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.5MM SIGNAL MATE CONN HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376478-3
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:400
Contact Amperage:2.5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 62.99 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:3.4 in, 8.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:12.5 mm, .49 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 62.99 µin, .8 µm
Contact Mating Area Length:.17 in, 4.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1376478-3
SKU:AMP1376478-3

Detailed Description

Enhance your signal connectivity with our AMP Signal Double Lock connector, perfect for board mount applications. Crafted from durable Nylon 6/6 - GF, it ensures reliable performance even in demanding environments. With a pitch of 2.5mm and a contact layout in-line, it offers seamless integration onto your printed circuit board. The housing color in natural and a housing material that meets UL 94V-0 flammability standards guarantee safety and compliance. Each package includes 400 pieces, making it ideal for bulk projects. Designed for a contact amperage of 2.5A and voltage ratings of 50V AC/DC, this connector is suitable for various signal applications. Its vertical mount orientation and kinked PCB retention type provide stability and ease of assembly. With contact and PCB termination methods in solder and pre-tin plating, respectively, it ensures efficient signal transmission. Operating temperature ranges from -30 to 105°C (-22 to 221°F) accommodate diverse environmental conditions. Whether for appliances or other electronic systems, this connector, with its high-quality construction and performance, is a reliable choice for your PCB connectivity needs.