1376478-5

Heilind Number:AMP1376478-5
Manufacturer:TE Connectivity
Manufacturer Number:1376478-5
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

2.5MM SIGNAL MATE CONN HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376478-5
Series:AMP Signal Double Lock
Amperage:2.5 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:300
Contact Amperage:2.5 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 62.99 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:3.4 in, 8.8 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:17.5 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 62.99 µin, .8 µm
Contact Mating Area Length:.17 in, 4.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1376478-5
SKU:AMP1376478-5

Detailed Description

Introducing the AMP Signal Double Lock Connector, a versatile component designed for optimal signal transmission in electronic applications. With a housing made of durable Nylon 6/6 - GF and straight body orientation, this connector ensures secure and reliable connections. Featuring five brass contacts with pre-tin plating, it offers excellent conductivity and corrosion resistance. The through-hole solder termination method and vertical mount orientation make installation easy and efficient. With a voltage rating of 50 V AC/DC and an operating temperature range of -30°C to 105°C (-22°F to 221°F), this connector is suitable for a wide range of environments. Ideal for PCB applications requiring a pitch of 2.5 mm (.098 in), it is RoHS compliant for environmentally friendly manufacturing practices. Whether used in appliances or other electronic devices, the AMP Signal Double Lock Connector guarantees performance and durability.