| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376515-1 |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 40 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical/180° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 4 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 11.8 mm, .465 in |
| PCB Mount Alignment: | With |
| Length: | 10.25 mm, .404 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 24.4 mm, .961 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1376515-1 |
| SKU: | AMP1376515-1 |
1376515-1
| Heilind Number: | AMP1376515-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376515-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure signals on your automotive circuit with this TH/.025 Connector System. Designed for vertical mounting, it offers efficient through-hole solder termination. Operating at temperatures up to 100°C, it ensures reliable performance even in high heat environments. With four signal positions, it provides ample connectivity options. Made with UL 94-HB compliant materials, it meets safety standards. Its compact design, with a 1.8mm pitch and .025-inch tab width, allows for space-efficient installation on printed circuit boards. RoHS compliant and lead-free solder capable, it aligns with environmental regulations. Perfect for automotive applications, this connector is a durable and dependable choice for your electronic projects.

