| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376766-1 |
| Color: | Yellow |
| Series: | AMP Auto Squib Products |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 65 °C, 70 °C, 75 °C, 80 °C |
| Pitch: | .122 in, 3.1 mm |
| Voltage: | 12 V DC |
| Pin Diameter: | .039 in, 1 mm |
| Mount Orientation: | Vertical/180° |
| GPL: | N90 |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M163 |
| Number of Signal Positions: | 2 |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 11.04 mm, .435 in |
| PCB Mount Alignment: | Without |
| Length: | 11.04 mm, .435 in |
| Locking Interface: | Without |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | .366 in, 9.3 mm |
| Material Flammability Standard: | None |
| Part Aliases: | 1376766-1 |
| SKU: | AMP1376766-1 |
1376766-1
Specifications
Detailed Description
Enhance automotive safety with this SQUIB 11DIA SCR ASSY, a vital component for vehicle systems. Featuring a vibrant yellow color and a durable through-hole solder termination method, it ensures secure and reliable connectivity. With a maximum operating temperature range of 65-80°C, this assembly is built to withstand demanding conditions. Its 12V DC voltage rating and two signal positions make it suitable for various automotive applications. Crafted with precision and quality materials, it guarantees optimal performance. Designed for vertical mounting, it offers easy installation in automotive electronics. Compliant with industry standards, it meets all requirements for automotive connectors. Trust in this assembly for efficient and safe operation in your vehicle systems.

