1376766-3

Heilind Number:AMP1376766-3
Manufacturer:TE Connectivity
Manufacturer Number:1376766-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SQUIB 11DIA SCR ASSY 9.3MM TYP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1376766-3
Color:Orange
Accessory Type:Other
Body Material:PBT
Package Quantity:2000
GPL:N90
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Automotive
Product Code:M163
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1376766-3
SKU:AMP1376766-3

Detailed Description

Enhance your automotive assembly with this essential component, a SQUIB 11DIA SCR ASSY boasting a 9.3mm TYP diameter. Its vibrant orange hue not only adds a pop of color but also ensures easy identification. Crafted from durable PBT material, this accessory meets UL 94-HB flammability standards, guaranteeing safety and reliability. With a package quantity of 2000, you'll have an ample supply for your needs. Suitable for operating temperatures ranging from -40 to 120°C (-40 to 248°F), it's ideal for various automotive applications. This lead-free solder process compatible product, with its Wire to Wire connector system, offers seamless integration. Stay compliant with RoHS regulations while enjoying superior performance – a must-have for automotive connector accessories.