| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1377172-7 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1377172-7 |
1377172-7
Specifications
Detailed Description
Enhance your electrical connections with our SMP 0-0034122-0 Crimp Ring Terminals. Designed for optimal performance, these connectors feature a #8, M4 stud size and accommodate 14-16 AWG wire sizes, ensuring secure and efficient installations. With a straight orientation and closed barrel type, they provide a reliable connection in various applications. Operating at temperatures up to 105°C (221°F), these terminals are suitable for demanding environments. Whether you're working on a DIY project or a professional installation, our Rings & Spades collection offers the perfect solution. Upgrade your toolkit with these high-quality terminals for seamless connectivity.

