1377173-3

Heilind Number:AMP1377173-3
Manufacturer:TE Connectivity
Manufacturer Number:1377173-3
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

SMP 0-0034158-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1377173-3
SKU:AMP1377173-3

Detailed Description

Enhance your electrical connections with this durable ring tongue connector. Designed for optimal performance, it features a closed barrel with insulation, ensuring safe and reliable use. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), it's suitable for a variety of applications. The straight orientation and #6 stud size make installation easy, accommodating wire sizes from 14-16 AWG. RoHS compliant and crafted to the highest standards, this connector guarantees quality and performance you can trust. Upgrade your setup with this essential component for connectors, crimp ring terminals, spades, forks, and hooks.