1377173-9

Heilind Number:AMP1377173-9
Manufacturer:TE Connectivity
Manufacturer Number:1377173-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0034853-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1377173-9
SKU:AMP1377173-9

Detailed Description

Enhance your electrical connections with our SMP 0-0034853-0 Ring Tongue Crimp Terminal. Designed for superior performance, this terminal features a #8 stud size (M4) and can accommodate wire sizes ranging from 10 to 12 AWG (3-6 mm²). With a voltage rating of 600V and an operating temperature range of up to 194°F (90°C), it ensures reliable conductivity in various applications. The closed barrel design and straight orientation provide a secure and neat connection, while the insulation adds an extra layer of safety. Perfect for professional use, this terminal is part of our Rings & Spades product line, meeting high-quality standards for your peace of mind. Upgrade your crimping arsenal with this essential component.