| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379029-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .65 in |
| Cable Exit Angle: | 180° |
| Height: | 10.7 mm, .421 in |
| Width: | 17.6 mm, .693 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379029-1 |
| SKU: | AMP1379029-1 |
1379029-1
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS series female terminal housing, designed for seamless wire-to-wire integration. With a compact 1-row layout, 2.54mm pitch, and 4 positions, this connector ensures efficient signal transmission in your vehicle. Crafted from durable PBT GF material meeting UL 94-HB standards, it guarantees reliable performance in harsh environments. Operating flawlessly at temperatures ranging from -40 to 85°C (-40 to 185°F), it's ideal for various automotive applications. Featuring a black body with a height of 10.7mm and a width of 17.6mm, it offers a sleek and space-saving solution. The 180° cable exit angle and .025mm mating tab width further enhance its versatility. With terminal position assurance and a primary locking feature, it ensures secure connections. RoHS compliant and lead-free solder compatible, it's also environmentally friendly. Elevate your automotive connector setup with this high-quality accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379165-1 | ![]() | |
| TE Connectivity 1379165-7 | ![]() | |
| TE Connectivity 2-1379165-1 | ![]() |


