| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379095-1 |
| Color: | Brown |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Keying: | 3 |
| Body Material: | PBT GF |
| Package Quantity: | 1600 |
| Number of Positions: | 12 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1379095-1 |
| SKU: | AMP1379095-1 |
1379095-1
| Heilind Number: | AMP1379095-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1379095-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connections with this Cover Assembly, designed for Wire to Board and Wire-to-Device applications. Crafted with PBT GF material in a sleek Brown hue, this MQS series accessory provides a secure seal, ideal for demanding environments. With a 90° cable exit angle and 12 positions, it offers versatility in installation. Meeting RoHS compliance standards, it ensures a sustainable choice for your projects. Packaged in a box of 1600, this Cover Assembly is essential for maintaining the integrity of your automotive connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379219-1 | ![]() | |
| TE Connectivity 1379030-1 | ![]() |


