| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379217-6 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .15 in, .1 in, 2.54 mm, 3.81 mm |
| Voltage: | 16 V DC |
| Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 5 |
| GPL: | N02 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 10.5 mm, .413 in |
| Width: | 20.5 mm, .807 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379217-6 |
| SKU: | AMP1379217-6 |
1379217-6
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS series female terminal housing, designed for seamless signal transmission. This high-quality connector features a single row layout with options for 2.54mm, 3.81mm, .1 inch, or .15 inch pitch, accommodating up to 5 positions. Constructed with durable PBT GF material meeting UL 94-HB flammability standards, it ensures reliable performance in harsh environments. With a 16V DC voltage rating and operating temperature range of -40 to 100°C (-40 to 212°F), it's ideal for various automotive applications. The white body, measuring .807 inches in width, .748 inches in length, and .413 inches in height, offers easy installation. Its 180° cable exit angle and 7.6mm (0.299 inches) row spacing provide flexibility in mounting. Featuring a hybrid connector design and primary locking feature, it guarantees secure mating. RoHS compliant and serviceable, this connector is a must-have for your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1355950-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2012 | E-12-019194 - Part Revision Code update without technical change on part ('A' was 'O'). | Download | |||


