| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1380087-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .045 - .09 in, 1.14 - 2.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1380087-1 |
1380087-1
| Heilind Number: | AMP1380087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1380087-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure electrical connections with our Positive Lock 250 brass receptacle terminals, designed for optimal performance in various applications. With a straight orientation, these terminals accommodate wires ranging from 20 to 24 AWG (0.2 to 0.51 mm²), providing a reliable crimp connection for wire sizes between 0.5 and 1.0 mm². Operating efficiently in temperatures as low as -40°C (-40°F) and as high as 110°C (230°F), they offer durability and versatility. Featuring an open barrel design, these receptacles facilitate easy wire insertion and are compatible with insulation diameters ranging from 1.14 to 2.3 mm. Trust in the quality of our Quick Disconnects for seamless connectivity in your projects, whether in automotive, industrial, or other settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150587-1 | ![]() | |
| TE Connectivity 2150587-2 | ![]() |


