1393028-2

Heilind Number:AMP1393028-2
Manufacturer:TE Connectivity
Manufacturer Number:1393028-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

INPUT AC MODULE, 24V DC LOGIC-120VAC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393028-2
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 140 VAC, 90 - 140 VDC
SKU:AMP1393028-2

Detailed Description

Enhance your circuit board with this efficient INPUT AC MODULE, featuring a 24V DC logic and 120VAC IP mount for seamless integration. Designed for reliable performance, it offers a maximum output voltage of 30V, with a termination type of Printed Circuit Terminals for easy connectivity. Operating smoothly in a wide temperature range from -30 to 80°C, this module ensures consistent functionality. With a contact arrangement of 1 Form A (SPST-NO) and compatibility with input voltages ranging from 90-140 VAC and 90-140 VDC, it provides versatility for various applications. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Perfect for power relay systems, this module is a valuable addition to any setup.