1393028-4

Heilind Number:AMP1393028-4
Manufacturer:TE Connectivity
Manufacturer Number:1393028-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

INPUT AC MODULE, 5V DC LOGIC-120VAC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393028-4
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 140 VAC, 90 - 140 VDC
SKU:AMP1393028-4

Detailed Description

Power up your devices with ease using this Input AC Module. Designed for seamless integration onto printed circuit boards, it efficiently converts 120VAC to a stable 5V DC logic output. With a maximum output voltage of 30V, it offers reliable performance for a variety of applications. Featuring a 1 Form A (SPST-NO) contact arrangement, it ensures efficient power delivery. Operating in a wide temperature range from -30 to 80 °C, it is suitable for use in diverse environments. With RoHS compliance, you can trust in its quality and environmental sustainability. Upgrade your power relay system with this high-performance module.