| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393030-5 |
| Mount Type: | Chassis Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Termination Type: | Screws |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 90 - 280 VAC |
| SKU: | AMP1393030-5 |
1393030-5
| Heilind Number: | AMP1393030-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1393030-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with this high-performance SSR SRS panel mount model. Designed for seamless integration into your chassis, it offers a reliable 50A, 240V AC output with a maximum voltage of 280V. Featuring secure screw terminations and an operating temperature range of -30 to 80°C, it ensures durability and stability in diverse environments. With a contact arrangement of 1 Form A (SPST-NO) and input voltage compatibility ranging from 90 to 280VAC, it caters to a wide range of applications. Elevate your power management setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download | |||

