| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUEP-3D15-24 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 1 Form X (NO, Bridging) |
| Input Voltage: | 150 VDC |
| Part Aliases: | KUEP-3D15-24 |
| SKU: | AMP1393114-1 |
KUEP-3D15-24
Specifications
Detailed Description
Enhance your power relay system with our KUEP-3D15-24 model, designed for efficient and reliable performance. With a low amperage of 10A and a single pole mount type, this relay is perfect for various applications. The silver cadmium oxide contact material ensures long-lasting durability, while the 24VDC coil voltage and 150VDC contact voltage offer optimal power transmission. Operating seamlessly in temperatures ranging from -45 to 70°C, it guarantees functionality in diverse environments. The 1 Form X (NO, Bridging) contact arrangement provides flexibility, making it an essential component for your electronic setup. Rest assured of its quality as it complies with RoHS standards, and with the part alias of KUEP-3D15-24, identifying and integrating it into your system is a breeze. Upgrade to this power relay for superior performance and peace of mind.

