1393114-2

Heilind Number:AMP1393114-2
Manufacturer:TE Connectivity
Manufacturer Number:1393114-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUEP-3D15-48=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393114-2
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:1800 Ω
Coil Voltage:48 VDC
Contact Voltage:150 VDC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form X (NO, Bridging)
Input Voltage:150 VDC
SKU:AMP1393114-2

Detailed Description

Enhance your power relay system with the KUEP-3D15-48 model, featuring a robust design that guarantees reliable performance. With a contact material of Silver Cadmium Oxide (AgCdO) and a high amperage of 10 A, this socket-mounted relay is perfect for demanding applications. Its single pole configuration and 1 Form X (NO, Bridging) contact arrangement ensure versatile functionality. Operating at a coil voltage of 48 VDC, with a coil resistance of 1800 Ω, this relay offers efficient power control. Rated for a contact voltage of 150 VDC and designed to withstand extreme temperatures ranging from -45 to 70 °C, it's suitable for use in diverse environments. Whether you're in the industrial, automotive, or telecommunications sector, the KUEP-3D15-48 power relay is a dependable choice for your system. Please note, this product is not RoHS compliant. Elevate your relay setup with this high-performance component.