1393114-5

Heilind Number:AMP1393114-5
Manufacturer:TE Connectivity
Manufacturer Number:1393114-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KUEP-3D35-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393114-5
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:150 VDC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:1 Form X (NO, Bridging)
Input Voltage:150 VDC
SKU:AMP1393114-5

Detailed Description

Enhance control and efficiency in your power systems with the KUEP-3D35-24=KU relay. With an amperage of 10 A and a coil voltage of 24 VDC, this relay offers reliable performance in a wide range of applications. Featuring a single pole and 1 Form X contact arrangement, it ensures seamless connectivity. The silver cadmium oxide (AgCdO) contact material guarantees high conductivity, while the operating temperature range of -45 to 70 °C ensures durability in harsh environments. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your power relay system with the KUEP-3D35-24=KU for optimal performance.