1393114-9

Heilind Number:AMP1393114-9
Manufacturer:TE Connectivity
Manufacturer Number:1393114-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KUEP-7D15-110=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393114-9
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:6720 Ω
Coil Voltage:110 VDC
Contact Voltage:150 VDC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form A (NO)
Input Voltage:150 VDC
SKU:AMP1393114-9

Detailed Description

Enhance your power relay system with the KUEP-7D15-110, featuring a robust design and reliable performance. With a contact voltage of 150 VDC and a coil voltage of 110 VDC, this relay is suitable for a wide range of applications. Its two-pole configuration and silver cadmium oxide contact material ensure efficient conductivity and durability. Operating in temperatures from -45 to 70°C, it guarantees stable performance even in harsh environments. Compliant with RoHS standards, this relay is a sustainable choice for your industrial needs. Elevate your power control with the KUEP-7D15-110.