1393118-3

Heilind Number:AMP1393118-3
Manufacturer:TE Connectivity
Manufacturer Number:1393118-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14A55-240=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393118-3
Amperage:10 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:7200 Ω
Coil Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP1393118-3

Detailed Description

Enhance your power relay setup with the KUP-14A55-240. Designed for optimal performance, this 10 A relay features a durable Silver Cadmium Oxide (AgCdO) contact material, ensuring reliable conductivity. With a panel mount and bracket design, installation is a breeze. Offering 3 poles with a 3 Form C (CO) contact arrangement, it's perfect for a variety of applications. Operating at 240 VAC for both coil voltage and contact voltage, it's built for efficiency. With a wide operating temperature range of -45 to 45 °C and RoHS compliance, it's a dependable choice for your power relay needs. Upgrade to the KUP-14A55-240 and experience seamless power control.