1393118-7

Heilind Number:AMP1393118-7
Manufacturer:TE Connectivity
Manufacturer Number:1393118-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14DE5-24=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393118-7
Amperage:10 A
Mount Type:Mounting Stud, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP1393118-7

Detailed Description

Enhance your power relay system with the KUP-14DE5-24, featuring a rugged and reliable design for seamless operation. With a contact amperage of 10A and contact voltage of 240VAC, this panel-mount relay is ideal for various industrial applications. Its three poles and 3 Form C contact arrangement ensure versatile functionality, while the silver cadmium oxide contact material guarantees long-lasting performance. Operating smoothly in temperatures ranging from -45 to 70°C, this relay is suitable for harsh environments. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with the KUP-14DE5-24 for efficient and durable relay control.