| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MDR-131-1 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 4 |
| Coil Current: | .215 A |
| Coil Voltage: | 115 VAC |
| Contact Voltage: | 115 VAC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 115 VAC |
| Part Aliases: | MDR-131-1 |
| SKU: | AMP1393139-2 |
MDR-131-1
Specifications
Detailed Description
Enhance your power system with the MDR-131-1 relay, a reliable component designed for seamless operation. With an amperage of 10 A and a screw mount type, this relay offers efficient performance in a variety of applications. Featuring Silver Cadmium Oxide (AgCdO) contact material, it ensures a stable and durable connection. The 4 Form C, 4PDT contact arrangement with 4 C/O poles allows for versatile control options. Operating at a coil voltage of 115 VAC, it guarantees consistent functionality. With a wide operating temperature range of 0 - 65 °C, this relay is suitable for diverse environmental conditions. Upgrade your system with this high-quality component, compliant with RoHS regulations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||

