1393139-3

Heilind Number:AMP1393139-3
Manufacturer:TE Connectivity
Manufacturer Number:1393139-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MDR-131-2=MDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393139-3
Amperage:10 A
Mount Type:Screw
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:4
Coil Current:.045 A
Coil Voltage:440 VAC
Contact Voltage:115 VAC
Operating Temperature Range:0 - 65 °C
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:440 VAC
SKU:AMP1393139-3

Detailed Description

Enhance your electrical system with our MDR-131-2 power relay, featuring a robust design tailored for high-performance applications. With a four-pole configuration and 4 Form C contact arrangement, this relay ensures reliable connectivity in demanding environments. The contact material, Silver Cadmium Oxide (AgCdO), guarantees efficient power transmission, while the screw mount type offers easy installation. Operating at a maximum amperage of 10 A and with a coil voltage of 440 VAC, this relay is suitable for various power control tasks. Whether you're in industrial automation or telecommunications, trust in the MDR-131-2 for seamless operation.