| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393139-4 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 8 |
| Coil Current: | .215 A |
| Coil Voltage: | 115 VAC |
| Contact Voltage: | 115 VAC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 8 Form C, 8PDT, 8 C/O |
| Input Voltage: | 115 VAC |
| Part Aliases: | MDR-134-1 |
| SKU: | AMP1393139-4 |
1393139-4
Specifications
Detailed Description
Experience reliable power control with our MDR-134-1 relay. With a contact amperage of 10A and silver cadmium oxide contact material, this device ensures efficient performance. The screw mount type and 8 poles offer versatile installation options, while the 8 Form C contact arrangement provides flexibility in connectivity. Operating at 115VAC, this relay is suitable for a wide range of applications. With a coil current of .215A and an operating temperature range of 0-65°C, it guarantees durability and stability. Trust in the quality and performance of this power relay for your industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||

