| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393139-5 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 8 |
| Coil Current: | .045 A |
| Coil Voltage: | 440 VAC |
| Contact Voltage: | 115 VAC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 8 Form C, 8PDT, 8 C/O |
| Input Voltage: | 440 VAC |
| SKU: | AMP1393139-5 |
1393139-5
Specifications
Detailed Description
Enhance the power and efficiency of your electrical systems with our MDR-134-2 relay. Featuring a rugged Screw mount type and crafted with Silver Cadmium Oxide (AgCdO) contact material, this relay ensures reliable performance in demanding environments. With a high amperage rating of 10 A and eight poles, it provides versatile control for your applications. The 8 Form C contact arrangement offers flexibility, while the low coil current of 0.045 A minimizes energy consumption. Operating at a wide temperature range of 0 - 65 °C, it's suitable for various settings. Trust in the MDR-134-2 relay for seamless power management in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||

