1393154-2

Heilind Number:AMP1393154-2
Manufacturer:TE Connectivity
Manufacturer Number:1393154-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270512

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393154-2
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:48 Ω
Coil Voltage:12 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP1393154-2

Detailed Description

Enhance your power relay system with the PT270512, a reliable component designed for seamless operation. With a low coil resistance of 48 Ω and a 12 VAC coil voltage, this relay efficiently handles a maximum switching voltage of 400 VAC and contact voltage of 240 VAC. Its two Form C (2 CO) contact arrangement, along with two poles, ensures versatile functionality. Crafted with Silver Nickel (AgNi90/10) contact material, it guarantees durability and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 70 °C, this relay is ideal for various industrial applications. Rest assured of its quality as it is RoHS compliant. Upgrade your relay system with this high-performance component.