1393154-3

Heilind Number:AMP1393154-3
Manufacturer:TE Connectivity
Manufacturer Number:1393154-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT280024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393154-3
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP1393154-3

Detailed Description

Enhance your power relay system with the PT280024 model, designed for efficient and reliable performance. With an amperage rating of 12A and a coil voltage of 24VDC, this silver nickel contact relay ensures seamless connectivity in your applications. Featuring a socket mount type and 2 Form C contact arrangement, it offers versatility for various setups. Operating at temperatures ranging from -40 to 70°C, it guarantees durability in harsh environments. With RoHS compliance and a maximum switching voltage of 400VAC, this relay prioritizes safety and environmental responsibility. Trust in its 2-pole design and 240VAC contact voltage for consistent and secure operation. Elevate your relay system with the PT280024, the perfect choice for power and control applications.