1393203-4

Heilind Number:AMP1393203-4
Manufacturer:TE Connectivity
Manufacturer Number:1393203-4
ECAD Model:
3D Model

Description:

V23148-A0003-A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393203-4
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:80 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1393203-4

Detailed Description

Introducing the V23148-A0003-A101 Power Relay, an essential component for circuit board applications. With a low coil voltage of 6 VDC and a maximum switching voltage of 400 VAC, this relay offers reliable performance in various power control systems. Featuring a single pole and 1 Form C contact arrangement, it ensures efficient signal transmission. The silver nickel contact material guarantees high conductivity and durability, with a contact voltage rating of 250 VAC. Operating smoothly in temperatures ranging from -25 to 70°C (-13 to 158°F), this relay is suitable for both standard and challenging environments. Fully RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power relay system with the V23148-A0003-A101 for seamless and efficient operation.