1393203-9

Heilind Number:AMP1393203-9
Manufacturer:TE Connectivity
Manufacturer Number:1393203-9
ECAD Model:
3D Model

Description:

V23148-A0005-B101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393203-9
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1393203-9

Detailed Description

Elevate your circuit board's performance with the V23148-A0005-B101 Power Relay. Engineered for precision, this relay boasts a single pole design with a 7A amperage rating, ensuring seamless power management. Crafted with silver nickel contact material, it guarantees reliable conductivity while operating at temperatures ranging from -25 to 70°C (-13 to 158°F). With a coil voltage of 12VDC and a maximum switching voltage of 400VAC, this relay offers efficient and safe operation. RoHS compliant and featuring a 1 Form A (NO) contact arrangement, it's an essential component for industrial and electronic applications. Experience optimal functionality and durability with this high-performance power relay.