1393204-7

Heilind Number:AMP1393204-7
Manufacturer:TE Connectivity
Manufacturer Number:1393204-7
ECAD Model:
3D Model

Description:

V23148-B0005-A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393204-7
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:119 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1393204-7

Detailed Description

Enhance your printed circuit board setup with the V23148-B0005-A101 Power Relay, designed for seamless performance and reliability. With a single pole and a contact arrangement of 1 Form C (CO), this relay offers efficient power control. Operating at an amperage of 7A and a coil voltage of 12VDC, it ensures optimal functionality in a variety of applications. The silver nickel contact material (AgNi90/10) guarantees durability and longevity, even in high-voltage environments. RoHS compliant and capable of withstanding temperatures ranging from -25 to 70°C (-13 to 158°F), this relay is a dependable choice for your power management needs. Elevate your electronic projects with the V23148-B0005-A101 Power Relay.