1393212-3

Heilind Number:AMP1393212-3
Manufacturer:TE Connectivity
Manufacturer Number:1393212-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T92S7A22-208

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393212-3
Amperage:30 A
Mount Type:Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:2556.9 - 3125.1 Ω
Coil Voltage:208 VAC
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC, 28 VDC
Contact Arrangement:2 Form A (NO)
SKU:AMP1393212-3

Detailed Description

Elevate the efficiency of your electrical systems with the T92S7A22-208 Power Relay. Boasting a robust 30A amperage and Flange Mount design, it ensures reliable performance in demanding environments. Crafted with Silver Cadmium Oxide (AgCdO) contacts, this relay guarantees long-lasting durability. With two poles and a 2 Form A (NO) contact arrangement, it offers versatile switching capabilities. Operating at 208VAC coil voltage and 600VAC maximum switching voltage, it's ideal for high-power applications. Featuring RoHS compliance, it aligns with environmental regulations. Perfect for HVAC systems and more, this relay is a dependable choice for your industrial needs.