| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92S7A22-24 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 36.6 Ω |
| Coil Current: | .167 A |
| Coil Voltage: | 24 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 24 VAC |
| SKU: | AMP1393212-4 |
T92S7A22-24
Specifications
Detailed Description
Easily handle high-power applications with our T92S7A22-24 Panel Mount Relay. This reliable component features two poles with Silver Cadmium Oxide contacts for efficient conductivity. Operating at a maximum voltage of 600 VAC, it's suitable for demanding environments. With a coil voltage of 24 VAC, it consumes minimal power at just .167 A. Its wide temperature range of -55 to 85 °C (-67 to 185 °F) ensures performance in extreme conditions. This RoHS-compliant relay is perfect for industrial and commercial use, offering 2 Form A (NO) contact arrangement for versatile connectivity. Trust in its durability and efficiency for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2019 | E-19-010252 - Product Improvement. TE decided to change T92 relay case from ink marking to laser marking. | Download | |||
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||
| 01/30/2012 | E-11-023129 - Document clarification. 1)TE logo change to TE connectivity, 2)The VDE mark update as VDE requested, 3)Add line identifier to marking for better quality tracking | Download | |||

