1393219-5

Heilind Number:AMP1393219-5
Manufacturer:TE Connectivity
Manufacturer Number:1393219-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PE014009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393219-5
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:405 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393219-5

Detailed Description

Enhance your circuit board with the PE014009 Power Relay, boasting a reliable amperage of 5 A. This single-pole relay features a contact material of Silver Nickel (AgNi90/10), ensuring efficient power transfer. With a coil resistance of 405 Ω and a coil voltage of 9 VDC, it guarantees stable performance. The 1 Form C (CO) contact arrangement allows for versatile connectivity. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for various power applications. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice for your projects. Upgrade your systems with this high-quality power relay for seamless functionality.