| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PE014012 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 685 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | PE014012 |
| SKU: | AMP1393219-6 |
PE014012
| Heilind Number: | AMP1393219-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | PE014012 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board setups with this high-performance power relay. Featuring a durable printed circuit board mount type, it ensures secure installation for seamless operation. With a contact material of Silver Nickel (AgNi90/10), it guarantees reliable conductivity, while its 1 Form C (CO) contact arrangement offers versatile switching capabilities. Operating at a low coil voltage of 12VDC, it efficiently regulates power flow with a maximum switching voltage of 400VAC. RoHS compliant and with a contact voltage of 250VAC, this relay prioritizes safety and environmental responsibility. Upgrade your relay systems with this essential component for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175089 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE and CQC are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 04/01/2023 | PCN-22-152828 - Cover Material Change. we intend to change the current plastic material of the Cover. While both materials have the same characteristics, passed the same tests and are UL, VDE, CQC certified, the new material color appears slightly lighter. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 02/01/2023 | PCN-22-156580 - PCN correction. this PCN is a correction of PCN-22-125558 as we do not make use of a white adhesive but have qualified an orange adhesive. The reason for the change keeps the same: To keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The following qualification tests did not show any difference to the current adhesive: contact compatibility test, thermal endurance, mechanical endurance, relay tightness test. Please ignore original PCN-22-125558 | Download | |||
| 01/17/2022 | PCN-22-125558 - Seal Color Change. Change for relay sealing: to keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The improved adhesive appears white at the bottom of the relay. The qualification tests did not show any difference to the current adhesive (orange color). | Download | |||
| 08/01/2021 | PCN-21-108398 - Reactivation of environmental compliance. Reactivation of the product environmental compliance coding in the corresponding statement of compliance (SoC) regarding REACH SVHC BPA and establishment of a relationship to a BPA RSCD on TE.com see previous PCN: E-20-006265. | Download | |||
| 06/01/2021 | E-21-004770 - Base material change. To ensure a consistently high quality and to ensure the delivery capability we intend to change the current plastic material of the Base and Plate. While both materials have the same characteristics, passed the same tests and are both UL, VDE and CQC certified, the new material color appears slightly lighter. The Relay form (dimensions), features and ratings keep unchanged. | Download | |||

