1393219-8

Heilind Number:AMP1393219-8
Manufacturer:TE Connectivity
Manufacturer Number:1393219-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PE014018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393219-8
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1545 Ω
Coil Voltage:18 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393219-8

Detailed Description

Discover the reliable performance of our PE014018 Power Relay, designed for seamless integration into Printed Circuit Boards. With an amperage of 5 A, this essential component features a single pole and 1 Form C (CO) contact arrangement, ensuring efficient operation. Crafted with Silver Nickel (AgNi90/10) contact material, it guarantees durability and longevity. The coil resistance of 1545 Ω and coil voltage of 18 VDC make it suitable for a variety of applications, while its maximum switching voltage of 400 VAC and contact voltage of 250 VAC offer versatility and safety. Rest assured, this RoHS-compliant relay prioritizes environmental responsibility without compromising on performance. Explore the future of power relay technology with this indispensable product.