1393222-4

Heilind Number:AMP1393222-4
Manufacturer:TE Connectivity
Manufacturer Number:1393222-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061A1002A302=MINISTARKSTROM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393222-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:118 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1393222-4

Detailed Description

Enhance your circuit board with the V23061A1002A302 MINISTARKSTROM Power Relay, designed for efficient performance in a variety of applications. With an amperage of 8A and a coil resistance of 118Ω, this relay ensures reliable operation. The Printed Circuit Board mount type and single pole configuration make it easy to integrate into your system. Its Silver Tin Oxide contact material guarantees durability, while the 5VDC coil voltage and 400VAC maximum switching voltage offer versatile functionality. Meeting RoHS compliance standards, this relay is a sustainable choice for power control tasks. Experience seamless switching with the 1 Form A (NO) contact arrangement, capable of handling up to 250VAC. Elevate your relay setup with this high-quality component.