1393224-8

Heilind Number:AMP1393224-8
Manufacturer:TE Connectivity
Manufacturer Number:1393224-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RYA31006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393224-8
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:162 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1393224-8

Detailed Description

Meet the RYA31006, a high-performing power relay designed for seamless integration onto Printed Circuit Boards. With an amperage of 8A and a coil voltage of 6VDC, this relay offers reliable switching capabilities for various applications. Featuring silver nickel contact material and RoHS compliance, it ensures both durability and environmental responsibility. The single-pole configuration and 1 Form A (NO) contact arrangement make it ideal for controlling power flow with precision. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient operation. Upgrade your relay system with the RYA31006 for enhanced performance and peace of mind.