1393225-4

Heilind Number:AMP1393225-4
Manufacturer:TE Connectivity
Manufacturer Number:1393225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY553009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393225-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form B (NC)
SKU:AMP1393225-4

Detailed Description

Discover the efficiency and reliability of our RY553009 Power Relay. With a solid amperage rating of 8A, this Printed Circuit Board mount type relay is perfect for a variety of applications. Its contact material, Silver Tin Oxide (AgSnO2), ensures excellent conductivity and longevity. Featuring a single pole and 1 Form B (NC) contact arrangement, it offers seamless performance. Operating at a coil voltage of 9VDC, with a coil resistance of 320Ω, this relay is both powerful and energy-efficient. It boasts a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it suitable for high-voltage tasks. Rest assured, this relay is also RoHS compliant, meeting environmental standards. Upgrade your power relay system with this top-quality component.