| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23092A1012A201 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 848 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1393236-4 |
V23092A1012A201
Specifications
Detailed Description
Enhance your circuitry with the V23092-A1012-A201, a high-performing power relay designed for optimal functionality. With a contact material of Silver Tin Oxide (AgSnO2) and gold plating, this relay ensures reliable conductivity and durability. Operating at a coil voltage of 12 VDC and a maximum switching voltage of 400 VAC, it offers seamless power control. Its 1 Form C (CO) contact arrangement and 6 A amperage make it versatile for various applications. RoHS compliant and meticulously crafted for printed circuit board mounting, this relay is a must-have component for efficient and eco-friendly electronic systems.

