1393239-7

Heilind Number:AMP1393239-7
Manufacturer:TE Connectivity
Manufacturer Number:1393239-7
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RT114005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393239-7
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393239-7

Detailed Description

Introducing the RT114005 Power Relay, a reliable and high-performance component designed for seamless integration in various electronic applications. With a low coil resistance of 62 Ω and a coil voltage of 5 VDC, this relay ensures efficient operation while consuming minimal power. Boasting a sturdy construction, it features a socket and Printed Circuit Board mount type, making installation quick and hassle-free. The contact material, Silver Nickel (AgNi90/10), guarantees excellent conductivity and longevity, even under high voltage conditions. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for demanding power control tasks. Its 1 Form C (CO) contact arrangement offers versatile switching capabilities, while its RoHS compliance underscores our commitment to environmental responsibility. Trust the RT114005 Power Relay for optimal performance and durability in your electronic systems.