1393240-1

Heilind Number:AMP1393240-1
Manufacturer:TE Connectivity
Manufacturer Number:1393240-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393240-1
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:5520 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393240-1

Detailed Description

Experience efficient power management with our RT314048 relay. Designed for high-performance applications, this relay offers a reliable solution with a 16 A amperage rating and a maximum switching voltage of 400 VAC. Its single-pole configuration with 1 Form C contact arrangement ensures seamless operation. Crafted with silver nickel contact material, this relay guarantees optimal conductivity and durability. With a coil voltage of 48 VDC and a coil resistance of 5520 Ω, it provides stable and efficient performance. Compliant with RoHS standards, it is environmentally friendly. Whether in industrial or commercial settings, this relay is the perfect choice for your power relay needs.